Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-752RMRB
Order Code2434774
Product RangeLPR6235 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPR6235-752RMRB
Order Code2434774
Product RangeLPR6235 Series
Technical Datasheet
Product RangeLPR6235 Series
Inductance, Parallel7.5µH
RMS Current, Parallel-
Saturation Current, Parallel1.6A
DC Resistance Max, Parallel285ohm
Leakage Inductance-
Turns Ratio1:90
Product Length6mm
Product Width6mm
Product Height3.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
LPR6235 Series
RMS Current, Parallel
-
DC Resistance Max, Parallel
285ohm
Turns Ratio
1:90
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
7.5µH
Saturation Current, Parallel
1.6A
Leakage Inductance
-
Product Length
6mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048