Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-155MRC
Order Code2408096
Product RangeLPS4012 Series
Also Known AsLPS4012-155MRB
Technical Datasheet
41 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
50+ | €0.977 |
100+ | €0.898 |
250+ | €0.818 |
500+ | €0.592 |
1000+ | €0.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-155MRC
Order Code2408096
Product RangeLPS4012 Series
Also Known AsLPS4012-155MRB
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)87mA
Inductor ConstructionShielded
Saturation Current (Isat)90mA
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Product RangeLPS4012 Series
Inductor Case / Package-
DC Resistance Max30ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
87mA
Saturation Current (Isat)
90mA
Product Range
LPS4012 Series
DC Resistance Max
30ohm
Product Length
3.9mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability