Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-105ME
Order Code2526886
Product RangeRFS1113 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.730 |
| 5+ | €1.840 |
| 10+ | €1.760 |
| 25+ | €1.440 |
| 50+ | €1.240 |
| 169+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFS1113-105ME
Order Code2526886
Product RangeRFS1113 Series
Technical Datasheet
Product RangeRFS1113 Series
Inductance1mH
Inductor ConstructionShielded
RMS Current (Irms)600mA
Saturation Current (Isat)510mA
DC Resistance Max1.89ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFS1113 Series
Inductor Construction
Shielded
Saturation Current (Isat)
510mA
Inductance Tolerance
± 20%
Inductance
1mH
RMS Current (Irms)
600mA
DC Resistance Max
1.89ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
Product traceability