Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1030-161MEB
Order Code2289023
Product RangeXAL1030 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1030-161MEB
Order Code2289023
Product RangeXAL1030 Series
Technical Datasheet
Inductance160nH
RMS Current (Irms)42A
Inductor ConstructionShielded
Saturation Current (Isat)88A
Product RangeXAL1030 Series
Power Inductor Case11.3mm x 10mm x 3.1mm
DC Resistance Max1210µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height3.1mm
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
XAL1030 Series
DC Resistance Max
1210µohm
Product Length
11.3mm
Product Height
3.1mm
RMS Current (Irms)
42A
Saturation Current (Isat)
88A
Power Inductor Case
11.3mm x 10mm x 3.1mm
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018