Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-612MED
Order Code2289047
Product RangeXAL1580 Series
Also Known AsXAL1580-612MEB
Technical Datasheet
160 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.480 |
| 10+ | €6.100 |
| 25+ | €5.590 |
| 50+ | €5.290 |
| 100+ | €4.900 |
| 300+ | €4.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-612MED
Order Code2289047
Product RangeXAL1580 Series
Also Known AsXAL1580-612MEB
Technical Datasheet
Inductance6.1µH
RMS Current (Irms)22.6A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Power Inductor Case16.2mm x 15.2mm x 7.4mm
Product RangeXAL1580 Series
Inductor Case / Package-
DC Resistance Max6790µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height7.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.1µH
Inductor Construction
Shielded
Power Inductor Case
16.2mm x 15.2mm x 7.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22.6A
Saturation Current (Isat)
31A
Product Range
XAL1580 Series
DC Resistance Max
6790µohm
Product Length
16.2mm
Product Height
7.4mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106
Product traceability