Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.700 |
| 10+ | €3.150 |
| 25+ | €2.900 |
| 50+ | €2.540 |
| 100+ | €2.170 |
Product Information
Product Overview
The XAL5050-223MEC is a surface mount high current shielded Power Inductor with composite core and tin-silver (96.5/3.5) over copper terminations. Resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested to MIL-STD-202 method 215 plus an additional aqueous wash. The DC current at 25°C causes an inductance drop of 30% typical from its value without current and Inductance tested at 100kHz, 0.1Vrms, 0Adc.
- High current and very low DCR
- Halogen-free
- Soft saturation
- AEC-200 grade 1 qualified
Technical Specifications
22µH
Shielded
5.48mm x 5.28mm x 5.1mm
-
± 20%
5.28mm
No SVHC (21-Jan-2025)
3.4A
3.6A
XAL5050 Series
0.09965ohm
5.48mm
5.1mm
Technical Docs (1)
Alternatives for XAL5050-223MEC
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate