Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoA0005AFW50
Order Code3376748
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoA0005AFW50
Order Code3376748
Technical Datasheet
Coaxial Cable TypeHYCF100
Impedance75ohm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourWhite
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.55mm
Product Range-
SVHCTo Be Advised
Alternatives for A0005AFW50
1 Product Found
Product Overview
This range of cable television and video cables is used primarily to carry TV, satellite and CCTV signals. Approved by the CAI (Confederation of Aerial Industries).
- Solid, plain, annealed, copper conductor
- Foam polyethylene insulation
- Copper/polyester tape screen
- Plain copper braid
Technical Specifications
Coaxial Cable Type
HYCF100
Reel Length (Imperial)
164ft
Jacket Colour
White
Conductor Material
Copper
Product Range
-
Impedance
75ohm
Reel Length (Metric)
50m
Jacket Material
PVC
External Diameter
6.55mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.734