Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No21FD3730-F
Order Code1614542
Product RangeMPF Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No21FD3730-F
Order Code1614542
Product RangeMPF Series
Technical Datasheet
Capacitor Case / PackageCan
Capacitance30µF
Capacitance Tolerance 10%
Capacitor MountingPanel Mount
Voltage(AC)370V
dv/dt Rating-
Dielectric TypeMetallized PP
Lead Spacing20.6mm
Product RangeMPF Series
Operating Temperature Min-40°C
Product Height2.84mm
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitor Case / Package
Can
Capacitance Tolerance
10%
Voltage(AC)
370V
Dielectric Type
Metallized PP
Product Range
MPF Series
Product Height
2.84mm
SVHC
No SVHC (17-Dec-2014)
Capacitance
30µF
Capacitor Mounting
Panel Mount
dv/dt Rating
-
Lead Spacing
20.6mm
Operating Temperature Min
-40°C
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14515