Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoZ23S3720M01N
Order Code4170530
Product RangeSuperMet Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.540 |
10+ | €7.870 |
25+ | €7.460 |
50+ | €7.030 |
100+ | €6.880 |
250+ | €6.630 |
500+ | €6.390 |
Price for:Each
Minimum: 1
Multiple: 1
€9.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoZ23S3720M01N
Order Code4170530
Product RangeSuperMet Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 10%
Capacitor MountingPanel Mount
Voltage(AC)370V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter-
Product Height72.9mm
Product RangeSuperMet Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
72.9mm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Voltage(AC)
370V
Lead Spacing
-
Product Diameter
-
Product Range
SuperMet Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149234
Product traceability