Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-05-00
Order Code1081691
Product Range9814 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-05-00
Order Code1081691
Product Range9814 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9814 Series
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCLead (27-Jun-2024)
Alternatives for 9814-05-00
1 Product Found
Product Overview
The 9814-05-00 is a surface mount Reed Relay with gull wing lead style. This 9814-series relay has SPST-NO hermetically sealed contacts for long life. Ideally suited to the needs of automated test equipment, instrumentation and telecommunications requirements. The external magnetic shield reduces interaction between parts in high density boards. Small size plus added features allow for high density packing and make these relays ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
- High insulation resistance
- Coaxial shield for 50Ω impedance
- External magnetic shield
- High reliability
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9814 Series
Coil Resistance
150ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000959