Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1B12-511
Order Code3549519
Product RangeRedRock™ TMR Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR122-1B12-511
Order Code3549519
Product RangeRedRock™ TMR Series
Technical Datasheet
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeOmnipolar Switch
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRedRock™ TMR Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Supply Voltage Min
1.7V
Sensor Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
RedRock™ TMR Series
Magnetoresistive Sensor Type
Omnipolar Switch
Supply Voltage Max
5.5V
No. of Pins
3Pins
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055