Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part NoCR-X PRO
Order Code3581850
Product RangeCR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoCR-X PRO
Order Code3581850
Product RangeCR Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution-
Supported Printing MaterialsABS, Carbon Fiber, Flexibles, Gradient, PETG, PLA, TPU, Wood
Build Volume270mm x 270mm x 400mm
Nozzle Diameter0.4mm
3D Print Speed Max180mm/s
Input Voltage VAC240V
Power Rating480W
ConnectivitySD Card, TF Card, USB
File Input FormatsAMF, OBJ, STL
Printer Software-
Supported OSMac OS, Linux, Windows XP/7/8/10
Product RangeCR Series
SVHCTo Be Advised
Product Overview
CR-X PRO is a dual-extruder 3d printer as its predecessor, a single-nozzle, dual-colour design. The filament is fed through Bowden tubes from the extruder, meeting in a Y-coupler before passing into the hot end itself. It also has a dual extruder in one nozzle and is capable of printing 2 different colours at the same time.
- Printing size 300x300x400mm (single colour), 270X270X400mm (dual colour)
- Printing speed ≤180mm/s, normal speed: 30-60mm/s
- FDM technology, 4.3inch colour touch screen
- USB/SD card/TF card file transfer
- Creality slicer/cura/repetier-host/Simplify3D slicer software
- STL/OBJ/AMF file format
- Windows XP/7/8/10/ MAC/Linux operating system
- Input:100V-240V 50/60Hz, output: DC 24V power supply
- Default BL-touch auto levelling
- Double fans can dissipate heat evenly and cool down the nozzle ensuring stable long-term printing
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, Carbon Fiber, Flexibles, Gradient, PETG, PLA, TPU, Wood
Nozzle Diameter
0.4mm
Input Voltage VAC
240V
Connectivity
SD Card, TF Card, USB
Printer Software
-
Product Range
CR Series
Layer Thickness / Resolution
-
Build Volume
270mm x 270mm x 400mm
3D Print Speed Max
180mm/s
Power Rating
480W
File Input Formats
AMF, OBJ, STL
Supported OS
Mac OS, Linux, Windows XP/7/8/10
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84858090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12