Print Page
P7806-2000-S
DC/DC Converter, -6.5V/1A Out, ITE, 1 Output, 13 W, 6.5 V, 2 A, P78-2000-S Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoP7806-2000-S
Order Code4293636
Product RangeP78-2000-S Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoP7806-2000-S
Order Code4293636
Product RangeP78-2000-S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max13W
Output Voltage Nom6.5V
Output Current Max2A
Product RangeP78-2000-S Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min10V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for P7806-2000-S
1 Product Found
Product Overview
P7806-2000-S is a P78-2000-S series compact, encapsulated, non-isolated DC/DC converter. It is designed to offer a high-performance alternative to linear regulators. Utilizing switching technology, it is footprint compatible with LM78XX three-terminal linear regulators. Unlike linear regulators, it is extremely efficient and does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern. It includes output short circuit protection. It is designed to meet 62368: EN, BS EN.
- 24VDC typical input voltage, ±6.5VDC output voltage
- 2000mA (24VDC) maximum output current, 13W (24VDC) maximum output power
- 92% (24VDC) typical efficiency
- No-load input current as low as 0.1mA
- Pin-out compatible with linear regulators
- 400KHz typical switching frequency
- Operating temperature range from -40 to 85°C
- Black plastic, flame retardant and heat resistant (UL94-V0) case material
- Dimension is 11.50 x 9.00 x 17.50mm
- 2 year limited warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
13W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
6.5V
Product Range
P78-2000-S Series
Input Voltage DC Min
10V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038