Print Page
PQC75-48-S5-O
Isolated Through Hole DC/DC Converter, ITE, 1/16 Brick, DOSA, Open Frame, DIP, 2:1, 75 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQC75-48-S5-O
Order Code4243447
Product RangePQC75-O Series
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €43.140 |
5+ | €38.120 |
10+ | €34.150 |
20+ | €33.470 |
Price for:Each
Minimum: 1
Multiple: 1
€43.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPQC75-48-S5-O
Order Code4243447
Product RangePQC75-O Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type1/16 Brick, DOSA, Open Frame, DIP
Input Ratio2:1
Output Power Max75W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height9.75mm
Depth33.02mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangePQC75-O Series
SVHCTo Be Advised
Product Overview
PQC75-48-S5-O is a PQC75-O series compact, regulated DC-DC converter delivering 75W of output power and a -40 to +85°C temperature range. Featuring a 2:1 input range, remote on/off control, and a variety of protections, these DC-DC converter provides a rugged low power solution for a variety of industrial, test and measurement, and telecommunication applications.
- Input voltage range from 36VDC to 75VDC (48VDC typ), 5V single output voltage
- 15000mA maximum output current, 92% typical efficiency
- Industry standard DOSA 1/16 brick
- Operating temperature range from -40 to 85°C
- Overcurrent, input undervoltage, overvoltage and output short circuit protection
- Remote on/off control
- EN/BS EN/UL 62368 certified
- Typical switching frequency is 300KHz (PWM mode)
- Isolation voltage is 1,500VDC (input to output for 1 minute at 1mA max)
- Dimension is 33.02 x 22.86 x 9.75mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
15A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.75mm
Input Voltage DC Min
36V
Product Range
PQC75-O Series
DC / DC Converter Type
1/16 Brick, DOSA, Open Frame, DIP
Output Power Max
75W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.86mm
Depth
33.02mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015