Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1221-J
Order Code2728823
Product Range1221 Series
Shaft TypeFlatted Shaft
Shaft Diameter5.99mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Indicator Line
Knob Diameter11.43mm
Product Range1221 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Flatted Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
11.43mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
5.99mm
Knob / Dial Style
Round with Indicator Line
Product Range
1221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361