Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4DR3527
Order Code2848730
Product Range4DR
Also Known AsGTIN UPC EAN: 5056414501928
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.350 |
5+ | €7.250 |
10+ | €6.590 |
20+ | €6.320 |
50+ | €6.040 |
Price for:Each
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4DR3527
Order Code2848730
Product Range4DR
Also Known AsGTIN UPC EAN: 5056414501928
Accessory TypeTerminal DIN Rail
For Use WithDeltron Heavy Duty Enclosures
Length-
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product Range4DR
Technical Specifications
Accessory Type
Terminal DIN Rail
Length
-
Width
35mm
Fixing Centres
-
For Use With
Deltron Heavy Duty Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
4DR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07