Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No210221
Order Code3806267
Product RangeStatguard
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No210221
Order Code3806267
Product RangeStatguard
Technical Datasheet
Coating TypeConformal
Coating ApplicationsConcrete, Fibreglass, Flexane, Metals, Rubber, Wood
Dispensing MethodDrum
Coating ColourGrey
Volume19l
Weight-
Product RangeStatguard
SVHCTo Be Advised
Product Overview
- Grey, 19L Statguard® conductive acrylic paint
- Areas greater than 20square feet do not require expensive grounding grids or wires
- Static charge decay: dissipates 5000V to zero in <lt/>0.01 sec per FTMS 101C/4046
- Can replace ESD floor mats in electronics, assembly and test areas protecting ESD susceptible items
- Adheres to floors, walls, or wood furniture
- Provides ESD protective surface on concrete and epoxy floors and difficult to protect places
- Excellent wear and durability (excellent value providing long-life)
- Apply via rolling or spraying (productive application and maintenance; easy clean-up)
- 2 coats are recommended to obtain RTT: 10^6ohm per ANSI ESD-S7.1
- Coverage: 300 to 400sq ft at 1 to 1.5mil thick dry film per gallon (3.87litres) on a smooth surface
Technical Specifications
Coating Type
Conformal
Dispensing Method
Drum
Volume
19l
Product Range
Statguard
Coating Applications
Concrete, Fibreglass, Flexane, Metals, Rubber, Wood
Coating Colour
Grey
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05