Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | €77.950 |
Price for:Each
Minimum: 40
Multiple: 40
€3,118.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No221454
Order Code3806291
Clothing StyleESD Polo Shirt
Clothing ColourBlue
Clothing SizeX Large
Clothing Material50% Cotton, 47% Polyester and 3% Conductive Fibre
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
ESD Polo Shirt
Clothing Size
X Large
Product Range
-
Clothing Colour
Blue
Clothing Material
50% Cotton, 47% Polyester and 3% Conductive Fibre
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:61034900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05