Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.730 |
10+ | €35.980 |
20+ | €35.260 |
Price for:Each
Minimum: 1
Multiple: 1
€42.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part NoASK-26217
Order Code2907979
Technical Datasheet
Wrist Band Type-
Circumference Max-
Lead Length10ft
Wristband ColourGreen / Yellow
Ground TerminalsBanana Plug
Product Range-
Product Overview
- Bench mount ground system with ground cord and banana plug termination
- Dual banana jacks for grounding two wrist straps
- Black anodized aluminium angle bracket frame, mounts underneath worksurface
- Dual 4mm studs for parking wrist strap ground cords when not in use
- Insulative cover to protect solder connections and ground wire on back
- 10 feet grounding wire, PVC insulated green with yellow stripe
- Grounding symbol markings on each banana jack
Contents
Bench mount ground system, Screws.
Technical Specifications
Wrist Band Type
-
Lead Length
10ft
Ground Terminals
Banana Plug
Circumference Max
-
Wristband Colour
Green / Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05