Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDESIGNER SYSTEMS
Manufacturer Part NoGSM2C2R
Order Code3287165
Technical Datasheet
No. of Channels-
ProtocolGSM
Supply Voltage Max28VDC
Frequency RF1.9GHz
Module Interface-
Kit FeaturesQuad Band 850/900/1800/1900MHz, Control & Monitoring via M2M/M2H SMS Messaging, Temp Sensor I/P
Product Range-
Technical Specifications
No. of Channels
-
Supply Voltage Max
28VDC
Module Interface
-
Product Range
-
Protocol
GSM
Frequency RF
1.9GHz
Kit Features
Quad Band 850/900/1800/1900MHz, Control & Monitoring via M2M/M2H SMS Messaging, Temp Sensor I/P
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05