Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70834-QZ
Order Code4223868
Also Known AsGTIN UPC EAN: 5054905297879
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €23.250 |
Price for:1 Set
Minimum: 1
Multiple: 1
€23.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70834-QZ
Order Code4223868
Also Known AsGTIN UPC EAN: 5054905297879
Kit Contents16mm, 18mm, 20mm, 25mm & 32mm Flat Wood Drill Bits
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- DeWalt Build Your Own Kit - allows accessory sets to be individually customised and offers flexible components
- The bit bars can be easily replaced and integrated into DeWalt tough cases
- Impact ready for use in impact drivers with high torque demands
- Optimised design maximises resistance to wear and shock
- Pilot point tip for easy starting on materials, and reduced walking. Faster drilling, cleaner and more accurate holes
- Bevelled outer cutting edges for precise positioning of the drill and a clean hole
- Thick, robust steel shank for added durability
- Hex shank ensures easy, slip-proof clamping
- An ideal way to customise your sets system
- Recyclable packaging
Contents
16mm, 18mm, 20mm, 25mm & 32mm Flat Wood Drill Bits
Technical Specifications
Kit Contents
16mm, 18mm, 20mm, 25mm & 32mm Flat Wood Drill Bits
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328