Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No656-1102-303F
Order Code3729085
Product Range656 Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €24.390 |
5+ | €21.940 |
10+ | €19.490 |
25+ | €18.540 |
50+ | €17.590 |
100+ | €16.660 |
Price for:Each
Minimum: 1
Multiple: 1
€24.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-1102-303F
Order Code3729085
Product Range656 Series
Technical Datasheet
LED ColourRed
Operating Voltage5VDC
Mounting Hole Dia12.7mm
Forward Current If16mA
Luminous Intensity1.15cd
IP / NEMA RatingIP66, IP67, NEMA 4X
Product Range656 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
1.15cd
Product Range
656 Series
Operating Voltage
5VDC
Forward Current If
16mA
IP / NEMA Rating
IP66, IP67, NEMA 4X
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
Product traceability