Print Page
Image is for illustrative purposes only. Please refer to product description.
1,518 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.134 |
| 10+ | €0.0661 |
| 100+ | €0.0594 |
| 500+ | €0.0585 |
| 1000+ | €0.0576 |
| 5000+ | €0.0567 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS116V-7
Order Code3945008
Technical Datasheet
Diode ConfigurationDual Independent
Repetitive Peak Reverse Voltage85V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-563
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Dual Independent
Average Forward Current
215mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-563
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability