Print Page
Image is for illustrative purposes only. Please refer to product description.
1,369 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.788 |
| 10+ | €0.543 |
| 100+ | €0.370 |
| 500+ | €0.304 |
| 1000+ | €0.275 |
| 5000+ | €0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3010LK3-13
Order Code3943573
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id43A
Drain Source On State Resistance8000µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.6W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
43A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability