Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €0.902 |
50+ | €0.764 |
100+ | €0.548 |
250+ | €0.472 |
500+ | €0.424 |
1000+ | €0.343 |
Product Information
Product Overview
PAM8003DR is a class-D audio amplifier. It offers low THD+N, allowing it to achieve high-quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly, requiring no low-pass output filters, thus saving the system cost and PCB area. With the same number of external components, the efficiency of the PAM8003 is much better than that of class-AB cousins. It can extend the battery life, making it ideal for portable applications. Applications include LCD monitors / TVs, notebook computers, portable speakers, portable DVD players, and game machines.
- Filterless, low quiescent current and low EMI
- Superior low noise, short circuit protection, thermal shutdown
- Few external components to save the space and cost
- Supply power range from 2.5 to 5.5V
- Output power is 2.5W typ at THD+N=10%, f=1kHz, RL=4ohm, VDD=5.0V
- Total harmonic distortion plus noise is 0.16% typ at VDD=5.0V, Po=0.5W, RL=8ohm, f=1kHz
- Power supply ripple rejection is -70dB typ at f=1kHz, VDD=5.0V
- Shutdown current is 1µA max at VDD=2.5V to 5.5V
- SO-16 package
- Operation temperature range from -40 to +85°C
Technical Specifications
2.5W x 2 @ 4Ohm
2Channels
SOIC
4ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
D
2 Channel
D
2.5V to 5.5V
16Pins
2 x Stereo BTL
-40°C
-
MSL 3 - 168 hours
SOIC
-
2.5W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate