Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.515 |
10+ | €0.365 |
100+ | €0.285 |
500+ | €0.253 |
1000+ | €0.242 |
2500+ | €0.237 |
Product Information
Product Overview
PAM8302AAYCR is a 2.5W Class-D mono audio amplifier. Its low THD+N feature offers high-quality sound reproduction. The new filterless architecture allows the device to drive speakers directly instead of using low-pass output filters, thus saving system cost and PCB area. With the same number of external components, the efficiency of the PAM8302A is much better than that of Class-AB cousins. It can optimize battery life, making it ideal for portable applications. Applications include PMP/MP4, GPS, portable speakers, 2-way radios, hands-free phones/speaker phones, cellular phones.
- 2.5W output at 10% THD with a 4ohm load and 5V power supply
- Filterless, low quiescent current and low EMI
- Superior low noise, short circuit protection, thermal shutdown
- Few external components to save space and cost
- Dynamic range is 90dB typ at f = 20 to 20kHz, TA = +25°C
- Quiescent current is 4mA typ at no load, VIN=3.6V, VO=1.8V, CIN=10µF, COUT=10µF, L=4.7µH, TA=+25°C
- Peak efficiency is 85% typ at f = 1kHz, VIN=3.6V, VO=1.8V, CIN=10µF, COUT=10µF, L=4.7µH, TA=+25°C
- Power supply ripple rejection is 50dB typ at no inputs, f = 1kHz, VPP = 200mV
- U-DFN3030-8 (type E) package
- Operation temperature range from -40 to +85°C
Technical Specifications
2.5W x 1 @ 4Ohm
1Channels
U-DFN3030
4ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
D
1 Channel
D
2V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
MSL 3 - 168 hours
U-DFN3030
-
2.5W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate