Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.686 |
10+ | €0.488 |
100+ | €0.384 |
500+ | €0.379 |
1000+ | €0.373 |
2500+ | €0.368 |
Product Information
Product Overview
PAM8904JPR is a piezo sounder driver with an integrated charge pump boost converter. The PAM8904 is capable of driving a ceramic/piezo sounder with 24VPP from a 5.5V power supply. The boost converter operates at a fixed frequency of 1.0MHz and provides a 12V output with a minimum number of external components. The PAM8904 can drive up to 15nF loading. Diodes Incorporated’s unique drive technology provides a small inrush current, low EMI and high efficiency. The PAM8904 includes built-in automatic shutdown and wake-up that guarantees longer battery life. The PAM8904 features thermal shutdown, overcurrent protection, overvoltage protection and undervoltage lock-out. Applications include health care systems, alarm clocks, security devices, and home appliances.
- Supply voltage range from 1.8V to 5.5V
- 18VPP output from a 3V supply
- Integrated boost converter generates up to 12V supply
- No voltage cross output at shutdown mode
- Low current consumption, automatic standby and wake-up control
- Shutdown current is 1µA max at DIN = 0V
- Shutdown delay time is 42ms typ at DIN = H- > L
- Output short-circuit current is 40mA typ
- Operating free-air temperature range from -40 to +85°C
- U-QFN3030-12 (type A) package
Technical Specifications
-
1Channels
UQFN
-
Surface Mount
85°C
AEC-Q100
No SVHC (27-Jun-2024)
D
1 Channel
D
2.3V to 5.5V
12Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
UQFN
AEC-Q100
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate