Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3V512QE
Order Code3483215
Technical Datasheet
Video Switching Configuration2:1
Bandwidth600MHz
Cross Talk-65dB
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Video Switching Configuration
2:1
Cross Talk
-65dB
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Bandwidth
600MHz
Supply Voltage Min
3V
IC Case / Package
QSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001