Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoRS1M-13-F
Order Code1858669
Product RangeRS1M
Technical Datasheet
3,652 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.333 |
| 10+ | €0.218 |
| 100+ | €0.184 |
| 500+ | €0.130 |
| 1000+ | €0.0967 |
| 5000+ | €0.0879 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoRS1M-13-F
Order Code1858669
Product RangeRS1M
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeRS1M
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
RS1M-13-F is a 1A surface mount fast recovery rectifier.
- Glass passivated die construction
- Fast recovery time for high efficiency
- Surge overload rating to 30A peak
- Ideally suited for automated assembly
- 1000V minimum reverse breakdown voltage at IR = 5µA
- 1.3V maximum forward voltage drop at IF = 1.0A
- 5µA peak reverse current at rated DC blocking voltage (TA = +25°C)
- 500ns maximum reverse recovery time at (TA = +25°C)
- Total capacitance is 15pF typical at (TA = +25°C)
- Operating temperature range from -65°C to +150°C, SMA package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
RS1M
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for RS1M-13-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability