Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDUCATI
Manufacturer Part No4.16.10.30.14
Order Code2132088
Product Range4.16.10 Series
Technical Datasheet
24 In Stock
19 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.800 |
10+ | €19.790 |
20+ | €18.340 |
Price for:Each
Minimum: 1
Multiple: 1
€25.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDUCATI
Manufacturer Part No4.16.10.30.14
Order Code2132088
Product Range4.16.10 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance50µF
Capacitance Tolerance± 5%
Capacitor Mounting-
Voltage(AC)450V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter45mm
Product Height117mm
Product Range4.16.10 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Ducati 4.16.10 series are general purpose, metalized polypropylene film capacitor. The polypropylene film acts as a dielectric and electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. Capacitive element is sealed with polyurethane resin. Case and cover are made with self extinguishing plastic material.
- Capacitance value ranges from 2μF to 80μF
- Rated voltage of 400V, 425V, 450V, 475V, 500V
- Endurance of 1000h to 10000h
- ±5% tolerance
- Small size and low weight
- Self healing property avoiding short circuits
- Low losses non inductive winding
- No leakage risk
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Capacitor Mounting
-
Capacitor Terminals
Wire Leaded
dv/dt Rating
20V/µs
Product Height
117mm
Operating Temperature Min
-25°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
450V
Lead Spacing
-
Product Diameter
45mm
Product Range
4.16.10 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238816