Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00317
Order Code1712156
Product RangeDuratool - Trolleys
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00317
Order Code1712156
Product RangeDuratool - Trolleys
Technical Datasheet
Carrying Capacity100kg
External Height825mm
External Width410mm
Length838mm
Product RangeDuratool - Trolleys
Product Overview
- Suitable for transporting goods and tools
- All metal construction
- 2 Tiers
- 4 Wheels: 2 Swivel and 2 Fixed
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Note: Colour May Vary (Red or Blue)
Technical Specifications
Carrying Capacity
100kg
External Width
410mm
Product Range
Duratool - Trolleys
External Height
825mm
Length
838mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.75