Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02264
Order Code2103215
Technical Datasheet
Measuring Range Max304mm
Product Range-
Product Overview
- LCD, internal/external measurement
- True mm/inch conversion
- Thumb roll for fine adjustment
- Graduation 0.01mm
- Supplied in a case with spare battery
Technical Specifications
Measuring Range Max
304mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.745