Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €38.430 |
3+ | €36.480 |
Price for:Each
Minimum: 1
Multiple: 1
€38.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02377.
Order Code4161281
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max40°C
Relative Humidity Range-
External Height165mm
External Width85mm
External Depth38mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A digital anemometer for use in taking air measurements in a range of different units as appropriate to the application.
- 4 Digit LED display with backlight
- Flow area setting
- Max/ min and auto power off functions
- Low battery indication
- Range (ft/min): 80-5900ft/min (±2%)
- Range (km/h): 1.4-108km/h (±2%)
- Range (mph): 0.9-67mph (±2%)
- Range (knot): 0.8-58 knots (±2%)
- Supplied with carry case
- Requires 1x 9V, PP3 battery (not supplied)
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
85mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
40°C
External Height
165mm
External Depth
38mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for D02377.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32