Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €728.630 |
5+ | €708.210 |
10+ | €662.110 |
Price for:Each
Minimum: 1
Multiple: 1
€728.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No1004W-A1-D
Order Code4290242
Technical Datasheet
SVHCTo Be Advised
Product Overview
1004W-A1-D is a series 1000W weatherproof diaphragm operated pressure switch which provides excellent reliability in chemical, petroleum and industrial plants. Bellville spring movement permits mounting of control in any position and helps prevent contact chatter. New design also provides high over-pressure protection. Weatherproof housing is standard. Typical applications include chemical, petroleum, food and drug processing industries, process and industrial applications.
- Adjustable range from 10-70PSIG .69-4.8BAR
- Approx deadband fixed is 4PSIG .25BAR
- Temperature limits of -30 to 170°F (-35 to 77°C)
- Weatherproof, meets NEMA 4X (IP66)
- SPDT snap switch
- 3/4˝ male NPT conduit connection
- 1/4˝ female NPT process connection
- Internal thumbwheel set point
- UL compliance
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.474175