Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No160S-18
Order Code4287822
Product Range160S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €322.140 |
5+ | €313.110 |
10+ | €292.730 |
Price for:Each
Minimum: 1
Multiple: 1
€322.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No160S-18
Order Code4287822
Product Range160S Series
Technical Datasheet
Diameter7.94mm
Insertion Length457.2mm
Body MaterialStainless Steel
For Use WithFlow Measurement in Air Streams
Product Range160S Series
SVHCTo Be Advised
Product Overview
160S-18 is a series 160S “S” Type stainless steel pitot tube designed specifically for flow measurement of dirty, particulate laden air or gas streams typical in smoke stack and other environmental testing. Total and static pressure tubes are precisely aligned and welded together every 6 inches for maximum accuracy, strength, and long term durability. It is used to monitor or control air velocity or air flow in particulate laden air streams.
- 18" insertion
- Large 5/16˝ stainless steel tubing resists plugging under harsh conditions
- 1/8˝ FNPT connections are permanently welded to unit
- Able to be used in up to 1500°F (815.5°C) and 100psig (6.89 bar)
- Large, open tip design resists fouling
Technical Specifications
Diameter
7.94mm
Body Material
Stainless Steel
Product Range
160S Series
Insertion Length
457.2mm
For Use With
Flow Measurement in Air Streams
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate