Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €553.670 |
5+ | €538.150 |
10+ | €503.120 |
Price for:Each
Minimum: 1
Multiple: 1
€553.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
1627-1 is a series 1620 dual electric pressure switch . Switch design is still best where highest precision combined with diaphragm sealed leak proof construction and mounting simplicity are required. Support consistent designs with similar model but with the ability to match specific application needs. Typical applications include damper positioning, duct air control.
- Range .15-1.5" w.c, .10 min. deadband, .20 max. deadband, 0.5 adj. diff. between set points
- Sealed diaphragm provides leak-proof construction for high accuracy and precision control
- Temperature limits of -30 to 130°F (-34.4 to 54.4°C)
- (2) SPDT switch type
- 3 screw type, common, normally open and normally closed electrical connections
- 1/8˝ female NPT process connections
- Diaphragm in vertical position
- Screw adjustable set point adjustment
- Repeatability of ±1%
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate