Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No16C-2
Order Code4286125
Product Range16C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.090 |
| 5+ | €117.700 |
| 10+ | €110.040 |
Price for:Each
Minimum: 1
Multiple: 1
€121.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No16C-2
Order Code4286125
Product Range16C Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Max50°C
Operating Temperature Min0°C
Output Voltage Max14VDC
Output Voltage Min-
Product Range16C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
16C-2 is a compact Series 16C temperature controller offers accurate temperature measurement and control in a 1/16 DIN package. Designed for direct or reverse acting (cooling or heating) control, the Series 16C can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or auto-tuning. Typical applications include oven, boiler, or chiller control, hot plates/melt pots, food service equipment, environmental chambers and packaging equipment.
- Supply power of 100-240VAC
- 1/16 DIN temperature controller with voltage pulse output
- On/off, PID, or manual output control
- RS-485 standard
- Power consumption of 5VA maximum
- Operating temperature: 32 to 122°F (0 to 50°C)
- IP56 rated
- Universal input accepts process transmitters, RTD’s or thermocouple signals
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Min
0°C
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
50°C
Output Voltage Max
14VDC
Product Range
16C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16352