Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No16G-23-31
Order Code4286129
Product Range16G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €186.080 |
| 5+ | €180.860 |
| 10+ | €169.090 |
Price for:Each
Minimum: 1
Multiple: 1
€186.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No16G-23-31
Order Code4286129
Product Range16G Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, TXK, Pt100, JPT100, Ni120, Cu50
Operating Temperature Max50°C
Operating Temperature Min0°C
Output Voltage Max250VAC
Output Voltage Min-
Product Range16G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
16G-23-31 is a series 16G 1/16 DIN temperature/process loop controller allow for monitoring and control of temperature or process conditions. The controller features two independent control outputs for dual loop control using on/off, auto-tune or self-tune PID, fuzzy logic, or manual control methods. RS-485 interface is included with Modbus® communication protocol, for easy bench-top configuration or integration with a PLC or data control system. Typical applications include oven control, packaging equipment and parts washers.
- Voltage pulse/relay output
- 1 event input, temp retransmission
- 4 digit LCD display
- Power requirement of 100-240VAC -20/+8%, 50/60Hz
- Power consumption of 5VA maximum
- IP66 rated
- Constant, sloped, program (ramp/soak), or remote set point control
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, TXK, Pt100, JPT100, Ni120, Cu50
Operating Temperature Min
0°C
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
50°C
Output Voltage Max
250VAC
Product Range
16G Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate