Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €419.000 |
5+ | €407.260 |
10+ | €380.750 |
Price for:Each
Minimum: 1
Multiple: 1
€419.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
4380 is a Iso Verter® II process signal converter/isolator. The Iso Verter® II Isolator/Converter protects electronic circuits by completely isolating the input and output signals from each other and from ground. Both input and output ranges are fully field selectable with easy to adjust switches. With bipolar input selection and zero suppression, nearly any standard input/output range combination is possible. Zero and span adjustments are easily accessible on top of housing. Units plug into universally available octal sockets for quick, easy installation. Industry standard “pin-out” wiring configuration allows direct replacement of most competitive models.
- Inputs 0-5, 10, 20, 50, 100, 1-5, 4-20, 10-15mA, 0-100, 0-200, 0-500mV, 0-1, 0-5, 0-10, 1-5, 2-10V
- Selectable outputs 0-1, 0-5, 0-20,1-5, 4-20mA, 0-1, 0-5, 0-10, 1-5, 2-10V
- Isolation of 1500VAC RMS
- 0.1% of full-scale linearity
- ±0.02%/°C typical, ±0.05%/ °C maximum drift
- Power supply range from 85 to 265VDC/VAC, 50 to 400Hz
- Output loads of current: 600 ohm max voltage: 500 ohm min (20mA maximum)
- Input impedance of 10 ohms current, 1megohm voltage
- Case size: (Including socket pins) 60.3mm W x 87.3mm H x 44.4mm D, height is 73mm above socket
- Industry standard octal socket mounting
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85437090
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate