Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €617.240 |
5+ | €599.940 |
10+ | €560.890 |
20+ | €549.670 |
Price for:Each
Minimum: 1
Multiple: 1
€617.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
473B-1 is a 100mm vane thermo-anemometer test instrument. It is a versatile unit that quickly and easily measures air velocity or volumetric air flow, as well as air temperature and humidity in imperial or metric units. A stainless steel 100mm vane probe is included, which has a comfortable hand grip. The extruded aluminium housing fully protects electronics, yet is lightweight and comfortable to hold. It is used in residential balancing and HVAC inspection.
- Air velocity: 40 to 5000FPM, volumetric air flow: 19,999, temperature: -20 to 212°F, RH: 0 to 100%RH
- Visible in any condition due to high contrast and backlit LCD display
- Able to store up to 99 readings for later evaluation
- 4.5 digit backlit display
- 203mm insertion probe length, 71cm retracted, 18.3m extended cable length
- Anodized aluminium vane material
- Powered by 9V alkaline battery, installed non-functional, user replaceable
Notes
Compatible with Dwyer AP1 thermo-anemometer and RP1 thermo-hygrometer wired probes (sold separately).
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate