Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €133.560 |
| 5+ | €129.820 |
| 10+ | €121.370 |
Price for:Each
Minimum: 1
Multiple: 1
€133.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No8C-3
Order Code4286203
Product Range8C Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Max50°C
Operating Temperature Min0°C
Output Voltage Max250VAC
Output Voltage Min-
Product Range8C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8C-3 is a series 8C temperature loop controller. It offers advanced control features for the most demanding temperature or process applications. It is used in oven, boiler, or chiller control, environmental chambers, hot plates/melt pots, packaging equipment and food service equipment.
- Universal input accepts RTD or thermocouple sensors
- Relay output
- ±0.25% of span accuracy
- On/off, PID, or manual output control
- RS-485 Modbus® ASCII communication protocol
- Two 4 digit, 7 segment LED’s display
- Power requirement range from 100-240VAC, 50/60Hz
- Power consumption of 5VA maximum
- Operating temperature range from 32 to 122°F (0 to 50°C)
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, Pt100
Operating Temperature Min
0°C
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Max
50°C
Output Voltage Max
250VAC
Product Range
8C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194