Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €358.440 |
5+ | €348.390 |
10+ | €325.720 |
20+ | €319.210 |
Product Information
Product Overview
9671 is a multi-function vane thermo-anemometer. It measures air velocity, air volume, temperature, humidity, and BTU. The large 1.8" (45 mm) display allows users to easily view readings. User-selectable wind speed units include ft/min, m/s, knots, mph and km/hr. In addition to these functions, the 9671 is capable of measuring relative humidity, wet bulb temperature, dew point and BTU capacity. A built-in sensor records ambient temperature in °F or °C. Model 9671 features include data hold, along with the ability to record minimum, maximum and average readings on a single point. Additional features include an RS-232 interface setting that allows the unit to download data, as well as upload up to 99 measurements through pre-edited PC files. The 9671 also has a detachable probe for easy replacement, if necessary, or to attach a miniature vane probe.
- Measures air velocity : 118 to 6299ft/min (0.6 to 32m/s) and air volume : 0 to 99999 (CFM or m3/s)
- Measures temperature range from -4 to 140°F (-20 to 60°C) and humidity range from 0 to 100%
- 126 x 45mm display
- 9600bps, 8 data bits, no parity serial communication
- Powered by (4) AAA alkaline batteries, included, user replaceable
- 77mm vane diameter
Contents
Multi-function vane thermo-anemometer, Hard carrying case, Batteries, Software CD, Cable, Instruction manual.
Technical Specifications
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate