Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoBT15S32551
Order Code4290764
Product RangeBT15S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €412.750 |
5+ | €401.180 |
10+ | €375.070 |
Price for:Each
Minimum: 1
Multiple: 1
€412.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoBT15S32551
Order Code4290764
Product RangeBT15S Series
Technical Datasheet
Thermometer TypeBimetal
Sensing Temperature Min0°F
Sensing Temperature Max250°F
Product RangeBT15S Series
SVHCTo Be Advised
Product Overview
BT15S32551 is a BT15S series BTS sanitary bimetal thermometer. It provide highly accurate measurements and are designed to directly connect to a 1.5" sanitary connection. Equipped with an external reset, this thermometer can be field calibrated for years of reliable service. Sanitary bimetal thermometer is ideal for sanitary process applications in the food, beverage and pharmaceutical industries.
- 2.5" stem, 0 to 250°F range
- 316/316L polished SS wetted materials
- 316 SS housing materials, ±1% accuracy
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Max
250°F
SVHC
To Be Advised
Sensing Temperature Min
0°F
Product Range
BT15S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204117