Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €168.210 |
5+ | €163.490 |
10+ | €152.850 |
Price for:Each
Minimum: 1
Multiple: 1
€168.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
BTA56010D is a series BT bimetal thermometer which offers accurate, reliable service even in the toughest environments. This corrosion resistant unit is constructed from stainless steel and are hermetically sealed to prevent crystal fogging.
- Bimetal thermometer, 5" dial, 6" stem length, range 0/200°F (-20/100°C), 2°F (2°C) div
- Adjustable angle connection
- Hermetically sealed
- 304 SS wetted materials
- Series 300 SS housing material
- Glass lens
- Accuracy of ±1% FS
- Response time is ≤ 40s
- 1/2˝ NPT process connection
- 1/4˝ OD stem diameter
Technical Specifications
Thermometer Type
Bimetal
Sensing Temperature Max
200°F
SVHC
To Be Advised
Sensing Temperature Min
0°F
Product Range
BT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967