Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €160.200 |
5+ | €155.710 |
10+ | €145.570 |
Price for:Each
Minimum: 1
Multiple: 1
€160.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoBTLRN348101
Order Code4290802
Technical Datasheet
SVHCTo Be Advised
Product Overview
BTLRN348101 is a series BTLRN long reach bimetal thermometer that reaches areas that other thermometers can’t. Typical applications include large container monitoring and duct temperature measurement.
- 48" stem, range is 0-200°F
- 304 SS wetted materials
- Series 300 SS housing material
- Glass lens
- Accuracy of ±1%
- Ambient temperature limits range from -40 to 392°F (-40 to 200°C)
- 3˝ dial size
- 1/2˝ NPT process connection
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748427