Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoBTO32551
Order Code4287431
Product RangeBTO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,332.000 |
5+ | €2,267.000 |
10+ | €2,119.000 |
20+ | €2,077.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,332.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoBTO32551
Order Code4287431
Product RangeBTO Series
Technical Datasheet
Temperature Measuring Range0°F to +250°F
External Height180.98mm
Product RangeBTO Series
SVHCTo Be Advised
Product Overview
BTO32551 is a series BTO bimetal thermometer with transmitter output. It eliminates the need for a separate thermometer and transmitter. Typical applications include boilers, compressors and thermal oxidizers.
- 2.5" stem length, range is 0 to 250°F
- Thermometer and transmitter in one device
- Weatherproof construction
- 304 SS wetted and housing material
- Glass lens
- Accuracy of ±1% FS
- Ambient temperature limits range from -58 to 185°F (-50 to 85°C)
- 3˝ or 5˝ dial size and 1/2˝ NPT process connection
- 10-33VDC power requirement, 4-20mA output signal, 38mA power consumption
- NEMA 4X (IP66) enclosure rating
Technical Specifications
Temperature Measuring Range
0°F to +250°F
Product Range
BTO Series
External Height
180.98mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.133981