Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €397.220 |
5+ | €386.090 |
10+ | €360.960 |
Price for:Each
Minimum: 1
Multiple: 1
€397.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDCP200A
Order Code4290092
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeCurrent
Operating Pressure Min-
Operating Pressure Max20Inch-H2O
Pressure Measurement TypeDifferential
Supply Voltage Min-
Port StyleDual Radial Barbed
Supply Voltage Max-
Supply Current-
Sensor Case / PackageModule
No. of Pins5Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
DCP200A is a pressure module designed exclusively for use with the Dwyer® DCT1000 dust collector timer controller boards for on-demand cleaning requirements.
- Differential pressure range 20" water column (4.98KPa)
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- Pressure limit (differential) is 10psi (68.95KPa)
- 4 to 20mA output signal
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Pressure Measurement Type
Differential
Port Style
Dual Radial Barbed
Supply Current
-
No. of Pins
5Pins
Accuracy
± 1.5%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
60°C
Qualification
-
Sensor Output Type
Current
Operating Pressure Max
20Inch-H2O
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431