Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDPG-004
Order Code4286814
Product RangeDPG Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €318.880 |
5+ | €309.940 |
10+ | €289.770 |
Price for:Each
Minimum: 1
Multiple: 1
€318.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPG-004
Order Code4286814
Product RangeDPG Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max50psi
Operating Temperature Min-18°C
Operating Temperature Max55°C
Product RangeDPG Series
SVHCTo Be Advised
Product Overview
DPG-004 is a series DPG digital pressure gage. The 4 digit digital display will reduce the potential for errors in readings by eliminating parallax error commonly produced with analogue gages. Series DPG is battery powered and has an auto-shut off to conserve battery life. Battery life, on average, will last 2000 hours. A 4 button keypad allows easy access to features without the need to work through complex menus or difficult key combinations. These features include backlight, peak and valley, tare or auto zero and conversion of the pressure units. Typical applications include process applications, replacement for legacy analogue gages, OEM applications.
- Selectable units: 50.00psi, 3.515kg/cm², 3.448bar, 101.8"Hg, 115.4ft w.c ., 344.8kPa, 800oz/in²
- High accuracy provides exceptional measurement
- Battery-powered gauge with auto-shutoff eliminates wiring and prolongs battery life
- Push-button zero reduce installation and service time
- Designed to meet NEMA 4/4X (IP66) rating
- Temperature limit range from 0 to 130°F (-18 to 55°C)
- Powered by (2) AAA alkaline batteries, included, user replaceable
- 1/4˝ male NPT connection
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-18°C
Product Range
DPG Series
Operating Pressure Max
50psi
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515