Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €541.900 |
5+ | €526.710 |
10+ | €492.430 |
Product Information
Product Overview
DPG-200 is a series DPG-200 digital pressure gauge has a precise ±0.25% full-scale accuracy. The 4 digit digital display will reduce the potential for errors in readings by eliminating parallax error commonly produced with analogue gages. The DPG-200 is packaged in a durable extruded aluminium case designed to meet NEMA 4X (IP66). The unit is powered by 12-24 VDC/VAC and contains two alarm set points along with a 4-20mA process output. A four-button keypad allows easy access to features. These features include backlight, peak and valley, auto zero and conversion of the pressure units. Typical applications include process control and compressor control.
- Selectable units: -14.70-0psig, -1.013bar, -33.94ft w.c., -101.4kPa, -407.3" w.c., -1034 cm w.c
- High accuracy provides exceptional measurement minimizing costly out of specification conditions
- 3-in-1 instrument: gage, transmitter and switch
- Durable aluminium case to meet NEMA 4X (IP66) requirement supports use in harsh/outdoor environments
- Push-button zero reduce installation and service time
- Black polycarbonate front & back cover, anodized aluminium extruded enclosure with recessed grooves
- Polycarbonate overlay, buna-N O-rings, 316L SS sensor construction
- 1/4˝ male NPT process connection
- Size: 3.00˝ OD x 1.90˝ deep (not including cables)
- Temperature limit range from 32 to 158°F (0 to 70°C)
Technical Specifications
-
0°C
DPG Series
-407.3Inch-H2O
70°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate