Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoDPGA-06
Order Code4286852
Product RangeDPGA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €143.670 |
5+ | €139.650 |
10+ | €130.560 |
Price for:Each
Minimum: 1
Multiple: 1
€143.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoDPGA-06
Order Code4286852
Product RangeDPGA Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max30psi
Operating Temperature Min-1°C
Operating Temperature Max49°C
Product RangeDPGA Series
SVHCTo Be Advised
Product Overview
DPGA-06 is a series DPGA 1% digital pressure gauge is the only economic digital pressure gauge with selectable engineering units on the market. With its 1% accuracy and digital push-button zero, the DPGA is the perfect choice for digitally monitoring the pressures of air and compatible gases. Typical applications include process applications, process start-up and OEM applications.
- Push-button zero reduces installation and service time
- High accuracy provide exceptional measurement for minimizing costly out-of-specification condition
- Selectable unit button provides reading in easily recognizable units
- 316L SS, silicone sensor wetted materials
- ABS plastic housing
- 0 to 30psi pressure range
- 1/4" male NPT process connections
- 4-digit LCD (.425" H x .234" W digits) LCD display
- 9V alkaline power requirements
- 20 minute auto shut-off auto shut-off
Contents
Digital pressure gage, 9V alkaline battery (user replaceable).
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-1°C
Product Range
DPGA Series
Operating Pressure Max
30psi
Operating Temperature Max
49°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate